SS30V-R180190 by KEMET | | Avnet EMEA
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
SS30V-R180190

KEMET

Ind Line Filter 19mH 1KHz 1.8A Pin

Manufacturer Part #: SS30V-R180190

Alternate Part #: SS30V-R180190


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The SS Coils, SS30V Type AC line filters are offered in a wide variety of sizes and specifications.

Key Features

  • Wide variety of sizes and specifications
  • High inductance in a compact design
  • Pin pitch is identical to SS35V Type and SS28V Type, making design and replacement easier
  • Inductances 19 mH
  • Rated Currents 1.8 A
  • DC Resistances 0.23 Ω

Technical Attributes

Description
Value
Find similar Parts
Package/Case
31 X 22.5 X 33
Test Frequency
1 kHz
Operating Temperature
-25 to 120 °C
Maximum DC Current
1.8 A
Lead Style
Pin
Maximum DC Resistance
230 mOhm
Type
Line Filter
Inductance
19 mH
Product Length
31 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121702
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
EUR    €0.914

Quantity:

- | +

Min: 200  Mult: 40


image

Invalid Quantity

200:  

€0.914


280:  

€0.7504


480:  

€0.6935


1000:  

€0.6821


2000:  

€0.6482



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM