SS11VL-R22020 by KEMET | | Avnet EMEA
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
SS11VL-R22020

KEMET

Ind High Frequency 2mH 1KHz 2.2A Pin

Manufacturer Part #: SS11VL-R22020

Alternate Part #: SS11VL-R22020


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The SS Coils, SS11VL Type AC line filters are offered in a wide variety of sizes and specifications.

Key Features

  • Wide variety of size and specifications
  • Super low profile: 20.5 mm maximum
  • Inductances: 2 mH
  • Rated Currents: 2.2 A
  • DC Resistances: 0.12 Ω

Technical Attributes

Description
Value
Find similar Parts
Type
High Frequency
Lead Style
Pin
Test Frequency
1 kHz
Operating Temperature
-25 to 120 °C
Package/Case
22 X 14.5 X 19.5
Maximum DC Resistance
120 mOhm
Inductance
2 mH
Maximum DC Current
2.2 A
Product Length
22 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121702
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
EUR    €0.59

Quantity:

- | +

Min: 600  Mult: 100


image

Invalid Quantity

600:  

€0.59


800:  

€0.4844


1400:  

€0.4477


3000:  

€0.4403


6000:  

€0.4184



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM