SS11VL-R13052 by KEMET | Inductor Leaded | Avnet EMEA
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
SS11VL-R13052

KEMET

Ind High Frequency 5.2mH 1KHz 1.3A Pin

Manufacturer Part #: SS11VL-R13052

Alternate Part #: SS11VL-R13052


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The SS Coils, SS11VL Type AC line filters are offered in a wide variety of sizes and specifications.

Key Features

  • Wide variety of size and specifications
  • Super low profile: 20.5 mm maximum
  • Inductances: 5.2 mH
  • Rated Currents: 1.3 A
  • DC Resistances: 0.28 Ω

Technical Attributes

Description
Value
Find similar Parts
Type
High Frequency
Package/Case
22 X 14.5 X 19.5
Maximum DC Current
1.3 A
Lead Style
Pin
Test Frequency
1 kHz
Operating Temperature
-25 to 120 °C
Inductance
5.2 mH
Maximum DC Resistance
280 mOhm
Product Length
22 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504508000
UNSPSC:
32121702
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
EUR    €0.57
  • Lead time: 28 weeks
  • Quantity:

    - | +

    Min: 600  Mult: 100


    image

    Invalid Quantity

    600:  

    €0.57


    800:  

    €0.468


    1400:  

    €0.4325


    3000:  

    €0.4254


    6000:  

    €0.4043



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM