SS11VL-R03820 by KEMET | | Avnet EMEA
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
SS11VL-R03820

KEMET

Ind High Frequency 82mH 1KHz 300mA Pin

Manufacturer Part #: SS11VL-R03820

Alternate Part #: SS11VL-R03820


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The SS Coils, SS11VL Type AC line filters are offered in a wide variety of sizes and specifications.

Key Features

  • Wide variety of size and specifications
  • Super low profile: 20.5 mm maximum
  • Inductances: 82 mH
  • Rated Currents: 0.3 A
  • DC Resistances: 4.1 Ω

Technical Attributes

Description
Value
Find similar Parts
Type
High Frequency
Package/Case
22 X 14.5 X 19.5
Inductance
82 mH
Test Frequency
1 kHz
Operating Temperature
-25 to 120 °C
Maximum DC Resistance
4.1 Ohm
Maximum DC Current
300 mA
Lead Style
Pin
Product Length
22 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121702
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
EUR    €0.57

Quantity:

- | +

Min: 600  Mult: 100


image

Invalid Quantity

600:  

€0.57


800:  

€0.468


1400:  

€0.4325


3000:  

€0.4254


6000:  

€0.4043



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM