B65813JR97 by TDK | Ferrite Core | Avnet EMEA
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
B65813JR97

TDK

Ferrite Core RM Core 28.5mm 18.7mm Transformer Applications

Manufacturer Part #: B65813JR97

Alternate Part #: B65813JR97


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ferrite Core RM Core 28.5mm 18.7mm Transformer Applications

Key Features

  • To IEC 62317-4
  • Cores without center hole for transformer applications
  • Delivery mode: sets

Technical Attributes

Description
Value
Find similar Parts
Type
RM Core
Product Length
28.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504900080
UNSPSC:
32121703
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
EUR    €2,29
  • Lead time: 22 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    €2,29


    400:  

    €1,79


    800:  

    €1,59


    1,200:  

    €1,49


    2,000:  

    €1,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM