B65805JR30 by TDK | Ferrite Core | Avnet EMEA
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
B65805JR30

TDK

Ferrite Core RM Core 14.6mm 10.5mm Transformer Applications

Manufacturer Part #: B65805JR30

Alternate Part #: B65805JR30


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ferrite Core RM Core 14.6mm 10.5mm Transformer Applications

Key Features

  • To IEC 62317-4
  • Core without center hole for transformer applications
  • Delivery mode: sets

Technical Attributes

Description
Value
Find similar Parts
Type
RM Core
Product Length
14.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504900080
UNSPSC:
32121703
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
EUR    €1,0649
  • Lead time: 22 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €1,0649


    1,000:  

    €0,8819


    2,000:  

    €0,7909


    3,000:  

    €0,7189


    5,000:  

    €0,6659



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM