ESD-R-12C-2 by KEMET | | Avnet EMEA
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
ESD-R-12C-2

KEMET

Ferrite Core Toroid Core 12mm 15.3mm Round Cable

Manufacturer Part #: ESD-R-12C-2

Alternate Part #: ESD-R-12C-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The ESD-R Series solid toroidal cores are designed for use on round cable. A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.

Key Features

  • MnZn (≤ 100 MHz, AM band range) and NiZn (≤ 300 MHz, FM band range) options available
  • Solid construction
  • Bare, Coated, and Case types available.

Technical Attributes

Description
Value
Find similar Parts
Type
Toroid Core
Product Diameter
12 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504508000
UNSPSC:
32121703
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
EUR    €0.5393

Quantity:

- | +

Min: 1400  Mult: 200


image

Invalid Quantity

1400:  

€0.5393


1800:  

€0.3872


3200:  

€0.3227


7000:  

€0.2559


14000:  

€0.2267



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM