HLMP-1620-C00A1 by Broadcom | LEDs | Avnet EMEA
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
HLMP-1620-C00A1

Broadcom

LED Uni-Color Yellow 583nm 2-Pin T-1

Manufacturer Part #: HLMP-1620-C00A1

Alternate Part #: HLMP-1620-C00A1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The 5 volt and 12 volt series lamps contain an integral current limiting resistor in series with the LED. This allows the lamp to be driven from a 5 volt/12 volt source without an external current limiter. The red LEDs are made from GaAsP on a GaAs substrate. The High Efficiency Red and Yellow devices use GaAsP on a GaP substrate. The green devices use GaP on a GaP substrate. The diffused lamps provide a wide off-axis viewing angle. The T-13/4 lamps are provided with sturdy leads suitable for wire wrap applications. The T-13/4 lamps may be front panel mounted by using the HLMP-0103 clip and ring.

Key Features

  • Integral current limiting resistor
  • TTL compatible Requires no external current Limiter with 5 volt/12 volt supply
  • Cost effective Saves space and resistor cost
  • Wide viewing angle
  • Available in Yellow Red, High Efficiency Red, Yellow, and High Performance Green in T-1 and T-13/4packages

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
250
Type
Uni-Color
Peak Wavelength
583 nm
Intensity
2.2(Min) mcd
Lead Finish
Matte Tin
Operating Temperature
-40 to 85 °C
Reverse Voltage
5 V
Number of LEDs
1
Dominant Wavelength
585 nm
Lens Dimensions
3.18x3.18x3.68 mm
Lens Shape Type
Circular
Viewing Angle
60 °
Lens Appearance
Colored Diffused
Maximum Forward Voltage per Color
7.5 V
Mounting Orientation
Right Angle
Color
Yellow
LED Material
GaAsP
Category
Resistor LED
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85414010000
HTSN:
8541402000
UNSPSC:
32111503
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
EUR    €0.8318
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 2000


    image

    Invalid Quantity

    10000:  

    €0.8318


    14000:  

    €0.6806


    24000:  

    €0.6238


    50000:  

    €0.5759


    100000:  

    €0.5347



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM