HCTL-2001-A00 by Broadcom | Interface Misc | Avnet EMEA
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
HCTL-2001-A00

Broadcom

Quadrature Decoder/Counter Interface IC 16-Pin PDIP

Manufacturer Part #: HCTL-2001-A00

Alternate Part #: HCTL-2001-A00


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The HCTL-2xx1(7)-A00/PLC is CMOS ICs that performs the quadrature decoder, counter, and bus interface function. The HCTL-2xx1(7)-A00/PLC is designed to improve system performance in digital closed loop motion control systems and digital data input systems. It does this by shifting time intensive quadrature decoder functions to a cost effective hardware solution. The HCTL-2xx1(7)-A00/PLC consists of a quadrature decoder logic, a binary up/down state counter, and an 8-bit bus interface. The use of Schmitt-triggered CMOS inputs and input noise filters allows reliable operation in noisy environments. Operation is specified for a temperature range from –40 to +85°C at clock frequencies up to 14MHz.

Key Features

  • Interfaces Encoder to Microprocessor
  • 14 MHz Clock Operation
  • High Noise Immunity:
  • Schmitt Trigger Inputs and Digital Noise Filter
  • 16-Bit Binary Up/Down Counter
  • Latched Outputs
  • 8-Bit Tristate Interface
  • 8, 12 or 16-Bit Operating Modes
  • Quadrature Decoder Output Signals, Up/Down and Count
  • Cascade Output Signals, Up/Down and Count
  • Substantially Reduced System Software
  • 5V Operation (VDD – VSS)
  • TTL/CMOS Compatible I/O
  • Operating Temperature: -40°C to 85°C
  • 16-Pin PDIP, 20-Pin PDIP, 20-Pin PLCC

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Category
Quadrature Decoder/Counter Interface IC
Type
Quadrature Decoder/Counter Interface IC
Max Processing Temp
260
Mounting
Through Hole
Lead Finish
Matte Tin

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85423990000
HTSN:
8542390001
UNSPSC:
32101600
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
EUR    €12,59

In Stock:

200
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 300  Mult: 50


    image

    Invalid Quantity

    300:  

    €12,59


    400:  

    €12,09


    700:  

    €11,69


    1,500:  

    €10,79


    3,000:  

    €10,09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM