6609073-1 by TE Connectivity | Power Line Filter | Avnet EMEA
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
6609073-1

TE Connectivity

Power Line Filter 50Hz/60Hz 20A 440VAC Screw Screw Mount

Manufacturer Part #: 6609073-1

Alternate Part #: 6609073-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Power Line Filter 50Hz/60Hz 20A 440VAC Screw Screw Mount

Key Features

  • For 3-phase, four wire, WYE Applications
  • Filters each of the three lines plus the neutral and ground line
  • Both common mode and differential mode suppression from 50kHz to 30MHz
  • Effective for both balanced and unbalanced loads
  • Ground choke included
  • Optional end bell kits available to shield input and output terminals
  • AYT dual stage provides highest performance.

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-10 to 40 °C
Termination
Screw
Maximum Voltage Rating
440 Vac
Operating Frequency
50|60 Hz
Mounting
Screw Mount
Product Length
141.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8548900100"
HTSN:
8548900100"
UNSPSC:
32121800
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
EUR    €308,29

In Stock:

4
  • Additional Stock Lead Time: 12 Weeks 1 Day
  • Quantity:

    - | +

    Min: 2  Mult: 2


    image

    Invalid Quantity

    2:  

    €308,29


    4:  

    €307,19


    8:  

    €306,19


    12:  

    €305,09


    20:  

    €304,09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM