6609069-5 by TE Connectivity | Power Line Filter | Avnet EMEA
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
6609069-5

TE Connectivity

Power Line Filter 50Hz/60Hz 36A 250VAC Terminal Block Flange Mount

Manufacturer Part #: 6609069-5

Alternate Part #: 6609069-5


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Power Line Filter 50Hz/60Hz 36A 250VAC Terminal Block Flange Mount

Key Features

  • Designed for frequency inverters and variable speed motor drives
  • Suitable for electronically noisy environments
  • Protects programmable logic controllers from RF noise on the AC power line
  • Side flanges for easy mounting
  • Touch safe Terminal provide easy connections and prevent inadvertent contact for safety in the most demanding applications

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-10 to 40 °C
Operating Frequency
50|60 Hz
Mounting
Flange Mount
Termination
Terminal Block
Product Length
139.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8548900100
HTSN:
8548900100
UNSPSC:
32121800
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
EUR    €101,29
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 4  Mult: 4


    image

    Invalid Quantity

    4:  

    €101,29


    8:  

    €94,19


    16:  

    €92,19


    24:  

    €89,79


    40:  

    €85,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM