6609053-5 by TE Connectivity | Power Line Filter | Avnet EMEA
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
6609053-5

TE Connectivity

Power Line Filter 50Hz/60Hz 6A 250VAC Faston Flange Mount

Manufacturer Part #: 6609053-5

Alternate Part #: 6609053-5


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Power Line Filter 50Hz/60Hz 6A 250VAC Faston Flange Mount

Technical Attributes

Description
Value
Find similar Parts
Maximum Voltage Rating
250 Vac
Operating Temperature
-10 to 40 °C
Operating Frequency
50|60 Hz
Mounting
Flange Mount
Termination
Faston
Product Length
54.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8548900100"
UNSPSC:
32121800
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
EUR    €38,59
  • Additional Stock Lead Time: 7 Weeks 1 Day
  • Quantity:

    - | +

    Min: 36  Mult: 12


    image

    Invalid Quantity

    36:  

    €38,59


    60:  

    €30,99


    96:  

    €28,49


    180:  

    €25,89


    360:  

    €24,09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM