6609046-5 by TE Connectivity | Power Line Filter | Avnet EMEA
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
6609046-5

TE Connectivity

Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount

Manufacturer Part #: 6609046-5

Alternate Part #: 6609046-5


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount

Key Features

  • Superior common-mode and premium differential-mode attenuation
  • Smaller package sizes than the EP Series
  • Size and cost-effective
  • ET models can help meet very low leakage current requirements

Technical Attributes

Description
Value
Find similar Parts
Maximum Voltage Rating
250 Vac
Operating Temperature
-10 to 40 °C
Termination
Wire Lead
Mounting
Flange Mount
Operating Frequency
50|60 Hz
Product Length
85.85 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8548900100
UNSPSC:
32121800
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
EUR    €36.8064
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 36  Mult: 12


    image

    Invalid Quantity

    36:  

    €36.8064


    60:  

    €29.5766


    96:  

    €27.1969


    180:  

    €24.6839


    360:  

    €23.004



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM