3-1609090-9 by TE Connectivity | Power Line Filter | Avnet EMEA
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
3-1609090-9

TE Connectivity

Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount

Manufacturer Part #: 3-1609090-9

Alternate Part #: 3-1609090-9


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount

Key Features

  • High performance, low leakage current filter with RAST 5
  • Simplified installation
  • Tubular style filter
  • A, B & C versions with standard leakage current suitable for fixed appliances
  • D, E & F versions with low leakage current suitable for mobile appliances
  • Standard, enhanced and high performance filters available
  • 16A rated
  • Rated at 250VAC
  • UL Recognized, CSA Certified and VDE Approved

Technical Attributes

Description
Value
Find similar Parts
Maximum Voltage Rating
250 Vac
Maximum Current Rating
16 A
Termination
Quick Connect
Operating Frequency
50|60 Hz
Mounting
Panel Mount
Product Length
37.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8548900100
HTSN:
8548900100
UNSPSC:
32121800
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
EUR    €5,19
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 108  Mult: 36


    image

    Invalid Quantity

    108:  

    €5,19


    180:  

    €4,09


    288:  

    €3,79


    540:  

    €3,49


    1,080:  

    €3,19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM