2-6609092-3 by TE Connectivity | Power Line Filter | Avnet EMEA
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
2-6609092-3

TE Connectivity

Power Line Filter 50Hz/60Hz 3.9A 280VAC Wire Lead Flange Mount

Manufacturer Part #: 2-6609092-3

Alternate Part #: 2-6609092-3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Power Line Filter 50Hz/60Hz 3.9A 280VAC Wire Lead Flange Mount

Key Features

  • Specifically designed for fluorescent lights
  • Suitable for industrial environments
  • UL Listed for aftermarket installation

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-10 to 40 °C
Operating Frequency
50|60 Hz
Maximum Voltage Rating
280 Vac
Maximum Current Rating
3.9 A
Family
Corcom Power Line Filters
Termination
Wire Lead
Mounting
Flange Mount
Product Length
65.02 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99"
SCHEDULE B:
8548900100"
UNSPSC:
32121800
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
EUR    €23,49
  • Additional Stock Lead Time: 16 Weeks 1 Day
  • Quantity:

    - | +

    Min: 12  Mult: 12


    image

    Invalid Quantity

    12:  

    €23,49


    24:  

    €18,89


    48:  

    €17,39


    72:  

    €15,79


    120:  

    €14,69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM