2-1609089-6 by TE Connectivity | Power Line Filter | Avnet EMEA
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
2-1609089-6

TE Connectivity

Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount

Manufacturer Part #: 2-1609089-6

Alternate Part #: 2-1609089-6


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Corcom RK series filters are compact, single stage, chassis mount filters that provide significant differential mode performance ideal for industrial machinery equipment. Low input leakage current makes this series suitable for portable equipment.

Key Features

  • Compact size
  • High performance
  • Low leakage current
  • 15A current ratings
  • Rated at 250VAC
  • UL Recognized, CSA Certified, and VDE Approved

Technical Attributes

Description
Value
Find similar Parts
Maximum Voltage Rating
250 Vac
Operating Temperature
-10 to 40 °C
Termination
Quick Connect
Operating Frequency
50|60 Hz
Mounting
Flange Mount
Product Length
97.79 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8548900100
UNSPSC:
32121800
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
EUR    €33.3224
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 36  Mult: 12


    image

    Invalid Quantity

    36:  

    €33.3224


    60:  

    €26.777


    96:  

    €24.6225


    180:  

    €22.3474


    360:  

    €20.8265



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM