1-6609028-5 by TE Connectivity | Power Line Filter | Avnet EMEA
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
1-6609028-5

TE Connectivity

Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Bulkhead

Manufacturer Part #: 1-6609028-5

Alternate Part #: 1-6609028-5


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Bulkhead

Key Features

  • Suitable for high impedance loads
  • Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present
  • EK models meet the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment
  • Available with ground line inductor (choke)

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-10 to 40 °C
Family
Corcom Power Line Filters
Mounting
Bulkhead
Operating Frequency
50|60 Hz
Termination
Quick Connect
Product Length
96.22 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8548900100
HTSN:
8548900100
UNSPSC:
32121800
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
EUR    €13,49
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 40  Mult: 10


    image

    Invalid Quantity

    40:  

    €13,49


    60:  

    €10,89


    100:  

    €9,99


    200:  

    €9,09


    400:  

    €8,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM