6609034-3 by TE Connectivity | | Avnet EMEA
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
6609034-3

TE Connectivity

Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount

Manufacturer Part #: 6609034-3

Alternate Part #: 6609034-3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount

Key Features

  • Higher performance Line to Line attenuation than the K Series
  • V version features same high performance with more cost-effective design.

Technical Attributes

Description
Value
Find similar Parts
Termination
Quick Connect
Maximum Current Rating
3
Operating Frequency
50|60 Hz
Maximum Voltage Rating
250
Mounting
Panel Mount
Product Length
52.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121800
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
EUR    €16.4689
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 12  Mult: 12


    image

    Invalid Quantity

    12:  

    €16.4689


    24:  

    €13.2339


    48:  

    €12.1691


    72:  

    €11.0447


    120:  

    €10.2931



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM