B85321A2502W160 by TDK | Power Line Filter | Avnet EMEA
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
B85321A2502W160

TDK

Power Line Filter 50Hz/60Hz 16A 250VAC/600VDC Threaded Stud Wall Mount

Manufacturer Part #: B85321A2502W160

Alternate Part #: B85321A2502W160


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Power Line Filter 50Hz/60Hz 16A 250VAC/600VDC Threaded Stud Wall Mount

Key Features

  • Compact dimensions
  • Versions with rated voltage 440 V AC available on request
  • High insertion loss
  • Easy to install
  • High contact reliability thanks to central screw fixing
  • Comply with IEC 60939
  • UL and cUL approvals

Technical Attributes

Description
Value
Find similar Parts
Maximum Current Rating
63 A
Operating Temperature
-40 to 85 °C
Mounting
Wall Mount
Termination
Threaded Stud
Operating Frequency
50|60 Hz
Product Length
90 mm
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
Quantity:

- | +

Min: 10  Mult: 10


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

Request Quote

Add To BOM