B84143V33R127 by TDK | Power Line Filter | Avnet EMEA
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
B84143V33R127

TDK

Power Line Filter 50/60Hz 33A 520VAC Screw Flange Mount

Manufacturer Part #: B84143V33R127

Alternate Part #: B84143V33R127


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Power Line Filter 50/60Hz 33A 520VAC Screw Flange Mount

Key Features

  • Supersede shielded motor cables
  • Motor noise reduction
  • Reduced motor bearing current
  • Low dv/dt values - reduced eddy current losses
  • Easy to install Compact design
  • Degree of protection: IP20
  • Optimized for long motor cables up to 1000 m and operation under full load
  • No integrated forced ventilation (maintenance-free)
  • No DC-link connection required
  • Design complies with EN 60939, UL 1283, CSA 22.2 No.8
  • UL and cUL approval

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-25 to 100 °C
Maximum Voltage Rating
520
Maximum Current Rating
33
Termination
Screw
Mounting
Flange Mount
Operating Frequency
50|60 Hz
Product Length
470 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121800
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
EUR    €813,99
  • Additional Stock Lead Time: 18 Weeks 3 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM