B84142A250S81 by TDK | Power Line Filter | Avnet EMEA
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
B84142A250S81

TDK

Power Line Filter 50Hz/60Hz 250A 760Vac Quick Connect Flange Mount

Manufacturer Part #: B84142A250S81

Alternate Part #: B84142A250S81

legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Power Line Filter 50Hz/60Hz 250A 760Vac Quick Connect Flange Mount

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-25 to 100 °C
Termination
Quick Connect
Operating Frequency
50|60 Hz
Mounting
Flange Mount
Product Length
200 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121800
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
EUR    €462,59
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM