FN3359HV-800-99 by Schaffner | Power Line Filter | Avnet EMEA
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
FN3359HV-800-99

Schaffner

Power Line Filter 0Hz to 60Hz 800A 690VAC/400Vac Quick Connect Flange Mount

Manufacturer Part #: FN3359HV-800-99

Alternate Part #: FN3359HV-800-99


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Power Line Filter 0Hz to 60Hz 800A 690VAC/400Vac Quick Connect Flange Mount

Key Features

  • Designed for 690 VAC IT power networks
  • Off-the-shelf high power filter for rated currents up to 2500 A
  • HV versions designed for 690 VAC IT power networks
  • Busbars for convenient and universal electrical connection
  • Protective plastic covers optionally available for unsurpassed safety

Technical Attributes

Description
Value
Find similar Parts
Operating Frequency
0 to 60 Hz
Mounting
Flange Mount
Termination
Quick Connect
Maximum Current Rating
800 A
Operating Temperature
-25 to 100 °C
Product Length
510 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121800
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
EUR    €1.889
  • Additional Stock Lead Time: 10 Weeks 5 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM