SFELF10M7JKA0-A0 by Murata Manufacturing | Filter Misc | Avnet EMEA
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
SFELF10M7JKA0-A0

Murata Manufacturing

Ceramic Filter 10.7MHz 330Ohm -20 to 80°C 3-Pin Ammo Pack

Manufacturer Part #: SFELF10M7JKA0-A0

Alternate Part #: SFELF10M7JKA0-A0


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ceramic Filter 10.7MHz 330Ohm -20 to 80°C 3-Pin Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Lead Free
Yes
Family
SFELF10M7
Packaging
Ammo Pack
Type
Ceramic Filter
Maximum Pass Band Ripple
1 dB
Cut-off/Nominal Frequency
10.7 MHz
Maximum Insertion Loss
4.5 dB
Operating Temperature
-20 to 80 °C
Impedance
330 Ohm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121800
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
EUR    €0,2499
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 1,500  Mult: 1,500


    image

    Invalid Quantity

    1,500:  

    €0,2499


    3,000:  

    €0,2019


    6,000:  

    €0,1889


    9,000:  

    €0,1749


    15,000:  

    €0,1699



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM