DTA144EET1G by ON Semiconductor | 数字BJT | Avnet EMEA
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
DTA144EET1G

ON Semiconductor

Trans Digital BJT PNP 50V 100mA 3-Pin SOT-416 T/R

Manufacturer Part #: DTA144EET1G

Alternate Part #: DTA144EET1G


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.

Key Features

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 150 °C
Maximum Collector Emitter Voltage
50 V
Type
PNP
Typical Input Resistor
47 kOhm
Configuration
Single
Max Processing Temp
260
Minimum DC Current Gain
80@5mA@10V V
Lead Finish
Matte Tin
Mounting
Surface Mount
Peak DC Collector Current
100 mA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541210080
HTSN:
8541210095
UNSPSC:
32111611
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
EUR    €0.0242
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 3,000  Mult: 3,000


    image

    Invalid Quantity

    3,000:  

    €0.0242


    6,000:  

    €0.0182


    12,000:  

    €0.0166


    18,000:  

    €0.0149


    30,000:  

    €0.014



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM