DS1621+ by Maxim Integrated | (Temperature Switch) Thermostats | Avnet EMEA
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
DS1621+

Maxim Integrated

Thermostat ±2°C Digital Thru-Hole 8-Pin PDIP N Tube

Manufacturer Part #: DS1621+

Alternate Part #: DS1621+


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The DS1621 Digital Thermometer and Thermostat provides 9-bit temperature readings, which indicate the temperature of the device. The thermal alarm output, TOUT is active when the temperature of the device exceeds a user-defined temperature TH. The output remains active until the temperature drops below user defined temperature TL, allowing for any hysteresis necessary. User-defined temperature settings are stored in nonvolatile memory so parts may be programmed prior to insertion in a system. Temperature settings and temperature readings are all communicated to/from the DS1621 over a simple 2-wire serial interface.

Key Features

  • Simply Adds Temperature Monitoring and Control to Any System
    • Measures Temperatures From -55°C to +125°C in 0.5°C Increments. Fahrenheit Equivalent is -67°F to 257°F in 0.9°F Increments
    • Temperature is Read as a 9-Bit Value (2-Byte Transfer)
    • Converts Temperature to Digital Word in Less than 1s
    • Thermostatic Settings are User Definable And Nonvolatile
  • Can Be Used in a Wide Variety of Applications
    • Power Supply Range (2.7V to 5.5V)
    • Data is Read From/Written Via a 2-Wire Serial Interface (Open Drain I/O Lines)
  • Saves Space
    • Temperature Measurements Require No External Components
    • 8-pin DIP or SO package (208-mil) Packages

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Lead Finish
Matte Tin
Max Processing Temp
260
Operating Temperature
-55 to 125 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85423990000
UNSPSC:
32101600
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
EUR    €3,99

In Stock:

200
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 50


    image

    Invalid Quantity

    100:  

    €3,99


    200:  

    €3,79


    300:  

    €3,69


    500:  

    €3,39


    1,000:  

    €3,19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM