TISPL758LF3DR-S by Bourns | | Avnet EMEA
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
TISPL758LF3DR-S

Bourns

Thyristor TSPD 105V 20A T/R

Manufacturer Part #: TISPL758LF3DR-S

Alternate Part #: TISPL758LF3DR-S


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TISPL758LF3 is an integrated combination of a symmetrical bidirectional overvoltage protector and an asymmetrical bidirectional overvoltage protector. It is designed to limit the peak voltages on the line terminals of the Lucent Technologies L7581/2/3 LCAS (Line Card Access Switches).The TISPL758LF3 is guaranteed to voltage limit and withstand the listed international lightning surges in both polarities.

Key Features

  • Symmetrical and Asymmetrical Characteristics for Optimum Protection of Lucent L7581/2/3 LCAS
  • Rated for International Surge Wave Shapes
  • Ion-Implanted Breakdown Region
  • Precise and Stable Voltage
  • Low Voltage Overshoot Under Surge
  • Planar Passivated Junctions
    • Low Off-State Current< ±10 µA
  • .UL Recognized Component

Technical Attributes

Description
Value
Find similar Parts
Repetitive Peak Off-State Current
0.01 mA
Repetitive Peak Forward Blocking Voltage
105 V
Surge Current Rating
20 A
Repetitive Peak Reverse Voltage
105 V
Operating Temperature
-40 to 150 °C
Type
TSPD
Maximum Holding Current
150(Min) mA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541300080
HTSN:
8541300080
UNSPSC:
32111702
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
EUR    €0.4993

In Stock

2500
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    €0.4993


    5000:  

    €0.4976


    10000:  

    €0.496


    15000:  

    €0.4943


    25000:  

    €0.4926



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM