VRS0603MR55R301N by Yageo | Varistor | Avnet EMEA
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
VRS0603MR55R301N

Yageo

Var MLV 5.5VDC 30A 7.2V to 10.8V 0603 SMD Paper T/R

Manufacturer Part #: VRS0603MR55R301N

Alternate Part #: VRS0603MR55R301N


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Var MLV 5.5VDC 30A 7.2V to 10.8V 0603 SMD Paper T/R

Key Features

  • Excellent clamping voltage
  • Excellent energy dissipation capability
  • Quick response time
  • Adjustable capacitance values
  • High reliability
  • High transient current capability
  • Symmetrical voltage-current characteristics

Technical Attributes

Description
Value
Find similar Parts
ESD Protection
Yes
Capacitance Value
300 pF
Max Processing Temp
235 to 260|260
Tolerance Voltage
20 %
Varistor Voltage
7.2 to 10.8 V
Type
Surface Mount
Size Code
603
Maximum Surge Current
30 A
Clamping Current
1 A
Maximum DC Voltage Rating
5.5 V
Lead Finish
Tin
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121600
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
EUR    €0,01176

In Stock:

43,000
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 20,000  Mult: 4,000


    image

    Invalid Quantity

    20,000:  

    €0,01176


    28,000:  

    €0,01058


    48,000:  

    €0,00804


    100,000:  

    €0,00786


    200,000:  

    €0,00784



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM