B72580T6750K72 by TDK | Varistor | Avnet EMEA
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
B72580T6750K72

TDK

Var 75VAC/100VDC 400A 120V SMD Blister T/R

Manufacturer Part #: B72580T6750K72

Alternate Part #: B72580T6750K72


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Var 75VAC/100VDC 400A 120V SMD Blister T/R

Key Features

  • Sizes 1812
  • Suitable for ESD protection
  • Surge currents up to 1200 A
  • Bidirectional clamping
  • Operating temperatures up to 125 °C
  • Types with controlled capacitance available
  • Good solderability
  • PSpice models
  • Silver Palladium Termination

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
320 pF
Maximum Surge Current
400 A
Maximum DC Voltage Rating
100 V
Operating Temperature
-40 to 85 °C
Maximum AC Voltage Rating
75 V
Lead Finish
Tin Over Nickel
Tolerance Voltage
10 %
Varistor Voltage
120 V
Max Processing Temp
260
Lead Style
Wraparound
Size Code
1812
Clamping Current
45 A
ESD Protection
Yes
Type
Surface Mount
Energy
2.5 J
Clamping Voltage
250 V
Product Length
4.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533290000"
HTSN:
8533290000"
UNSPSC:
39121600
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
EUR    €0,5829
  • Additional Stock Lead Time: 7 Weeks 3 Days
  • Quantity:

    - | +

    Min: 8,000  Mult: 4,000


    image

    Invalid Quantity

    8,000:  

    €0,5829


    16,000:  

    €0,5019


    24,000:  

    €0,4289


    40,000:  

    €0,3739


    80,000:  

    €0,3289



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM