B72580T300K62 by TDK | Varistor | Avnet EMEA
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
B72580T300K62

TDK

Var 30VAC/38VDC 800A 77V SMD T/R

Manufacturer Part #: B72580T300K62

Alternate Part #: B72580T300K62


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Var 30VAC/38VDC 800A 77V SMD T/R

Technical Attributes

Description
Value
Find similar Parts
Type
Surface Mount
Clamping Current
10 A
Size Code
1812
Capacitance Value
2000 pF
Clamping Voltage
17 V
Maximum AC Voltage Rating
4 V
Maximum Surge Current
1 kA
Energy
1.4 J
Maximum DC Voltage Rating
5.5 V
Varistor Voltage
77 V
Lead Style
Wraparound
Operating Temperature
-55 to 125 °C
Max Processing Temp
260
Tolerance Voltage
10 %
ESD Protection
Yes
Product Length
4.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533290000"
HTSN:
8533290000"
UNSPSC:
39121600
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
EUR    €0,3249

In Stock:

23,000
  • Additional Stock Lead Time: 7 Weeks 3 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,3249


    2,000:  

    €0,2949


    4,000:  

    €0,2849


    6,000:  

    €0,2749


    10,000:  

    €0,2639



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM