B72214S2271K551 by TDK | Varistor | Avnet EMEA
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
B72214S2271K551

TDK

Var 275VAC/350VDC 6000A 430V Thru-Hole T/R

Manufacturer Part #: B72214S2271K551

Alternate Part #: B72214S2271K551


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Var 275VAC/350VDC 6000A 430V Thru-Hole T/R

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
440 pF
Operating Temperature
-40 to 85 °C
Max Processing Temp
260
Tolerance Voltage
10 %
Varistor Voltage
430 V
Lead Style
Radial
Product Length
15.5(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080"
HTSN:
8533408050"
UNSPSC:
39121600
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
EUR    €0,5749
  • Additional Stock Lead Time: 13 Weeks 3 Days
  • Quantity:

    - | +

    Min: 3,000  Mult: 3,000


    image

    Invalid Quantity

    3,000:  

    €0,5749


    6,000:  

    €0,4949


    12,000:  

    €0,4229


    18,000:  

    €0,3689


    30,000:  

    €0,3239



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM