B72210P2681K101 by TDK | Varistor | Avnet EMEA
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
B72210P2681K101

TDK

Var 680VAC 895VDC 3.5kA 1100V Thru-Hole Bulk

Manufacturer Part #: B72210P2681K101

Alternate Part #: B72210P2681K101


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Var 680VAC 895VDC 3.5kA 1100V Thru-Hole Bulk

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
135 pF
Max Processing Temp
260
Lead Style
Radial
Varistor Voltage
1100 V
Lead Finish
Tin
Tolerance Voltage
10 %
Operating Temperature
-40 to 85 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121600
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
EUR    €0,9509
  • Additional Stock Lead Time: 13 Weeks 3 Days
  • Quantity:

    - | +

    Min: 3,000  Mult: 3,000


    image

    Invalid Quantity

    3,000:  

    €0,9509


    6,000:  

    €0,7879


    12,000:  

    €0,7059


    18,000:  

    €0,6419


    30,000:  

    €0,5949



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM