VCAS120642K900DP by AVX | Varistor | Avnet EMEA
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
VCAS120642K900DP

AVX

Var 32VAC 42VDC 200A 56V 1206 SMD T/R

Manufacturer Part #: VCAS120642K900DP

Alternate Part #: VCAS120642K900DP


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Var 32VAC 42VDC 200A 56V 1206 SMD T/R

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
260 pF
Lead Style
Wraparound
Size Code
1206
Varistor Voltage
56 V
Tolerance Voltage
10 %
Operating Temperature
-55 to 125 °C
Lead Finish
Tin Over Nickel
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533404000
UNSPSC:
39121600
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
EUR    €0,5619
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,5619


    2,000:  

    €0,3299


    4,000:  

    €0,2369


    6,000:  

    €0,1869


    10,000:  

    €0,1779



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM