VCAS120605D150DP by AVX | Varistor | Avnet EMEA
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
VCAS120605D150DP

AVX

Var 4VAC 5.6VDC 150A 8.5V 1206 SMD T/R

Manufacturer Part #: VCAS120605D150DP

Alternate Part #: VCAS120605D150DP


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Var 4VAC 5.6VDC 150A 8.5V 1206 SMD T/R

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
3000 pF
Size Code
1206
Lead Finish
Tin Over Nickel
Varistor Voltage
8.5 V
Tolerance Voltage
20 %
Lead Style
Wraparound
Operating Temperature
-55 to 125 °C
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080"
HTSN:
8533404000"
UNSPSC:
39121600
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
EUR    €0,4869
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,4869


    2,000:  

    €0,2859


    4,000:  

    €0,2059


    6,000:  

    €0,1619


    10,000:  

    €0,1539



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM