CD214L-T9.0CALF by Bourns | TVS | Avnet EMEA
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
CD214L-T9.0CALF

Bourns

Diode TVS Single Bi-Dir 9V 3000W 2-Pin DO-214AB T/R

Manufacturer Part #: CD214L-T9.0CALF

Alternate Part #: CD214L-T9.0CALF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

This Transient Voltage Suppressor Diodes are for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 170 V and Breakdown Voltage up to 200 V. Typical fast response times are less than 1.0 ns for unidirectional devices and less than 5.0 ns for bidirectional devices from 0 V to Minimum Breakdown Voltage.The Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and their flat configuration minimizes roll away.

Key Features

  • RoHS compliant
  • Surface Mount SMC package
  • Standoff Voltage: 5.0 to 170 volts
  • Power Dissipation: 3000 watts

Technical Attributes

Description
Value
Find similar Parts
Direction Type
Bi-Directional
ESD Protection
Yes
Operating Temperature
-55 to 150 °C
Maximum Peak Pulse Current
194 A
Maximum Clamping Voltage
15.4 V
Minimum Breakdown Voltage
10 V
Lead Finish
Pure Tin
Max Processing Temp
260
Maximum Reverse Stand-off Voltage
9 V
Maximum Reverse Leakage Current
10 uA
Screening Level
Military
Test Current
1 mA
Configuration
Single
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121600
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
EUR    €0,9999
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 12,000  Mult: 3,000


    image

    Invalid Quantity

    12,000:  

    €0,9999


    18,000:  

    €0,7319


    30,000:  

    €0,6459


    60,000:  

    €0,6329


    120,000:  

    €0,5969



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM