2046-25-C2FLF by Bourns | Surge Arrestor | Avnet EMEA
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
2046-25-C2FLF

Bourns

Surge Arrestor 3-Electrode 250V 20kA Thru-Hole Tray

Manufacturer Part #: 2046-25-C2FLF

Alternate Part #: 2046-25-C2FLF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Surge Arrestor 3-Electrode 250V 20kA Thru-Hole Tray

Key Features

  • Size: 8 mm diameter, 10 mm length
  • High current rating
  • Low capacitance and insertion loss
  • Fail-short option available
  • RoHS compliant
  • UL Recognized

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-30 to 85 °C
Maximum Surge Current
20 kA
Type
3-Electrode Gas Discharge Tube
Mounting
Through Hole
Lead Finish
Tin
Product Diameter
8 mm
Product Length
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536300000
HTSN:
8536308000
UNSPSC:
39121634
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
EUR    €1,3889
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €1,3889


    2,000:  

    €1,1479


    4,000:  

    €1,0529


    6,000:  

    €1,0099


    10,000:  

    €0,9549



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM