2028-42-ALF by Bourns | Surge Arrestor | Avnet EMEA
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
2028-42-ALF

Bourns

Surge Arrestor 3-Electrode 420V 30kA SMD Tray

Manufacturer Part #: 2028-42-ALF

Alternate Part #: 2028-42-ALF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Surge Arrestor 3-Electrode 420V 30kA SMD Tray

Key Features

  • Size: 8 mm diameter, 10 mm length
  • Balanced and symmetrical TRIGARD design
  • High surge current rating
  • Stable breakdown throughout life
  • Long life
  • Fail-Short available
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Maximum Surge Current
30 kA
Type
3-Electrode Gas Discharge Tube
Operating Temperature
-55 to 85 °C
Mounting
Surface Mount
Lead Finish
Tin
Product Diameter
8 mm
Product Length
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536300000"
HTSN:
8536308000"
UNSPSC:
39121634
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
EUR    €1,2069
  • Additional Stock Lead Time: 14 Weeks 3 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 250


    image

    Invalid Quantity

    1,000:  

    €1,2069


    1,500:  

    €0,8839


    2,500:  

    €0,7799


    5,000:  

    €0,7649


    10,000:  

    €0,7209



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM