2028-35-C2LF by Bourns | Surge Arrestor | Avnet EMEA
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
2028-35-C2LF

Bourns

Surge Arrestor 3-Electrode 350V 30kA Thru-Hole Tray

Manufacturer Part #: 2028-35-C2LF

Alternate Part #: 2028-35-C2LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Surge Arrestor 3-Electrode 350V 30kA Thru-Hole Tray

Key Features

  • Size: 8 mm diameter, 10 mm length
  • Balanced and symmetrical TRIGARD design
  • High surge current rating
  • Stable breakdown throughout life
  • Long life
  • Fail-Short available
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Type
3-Electrode Gas Discharge Tube
Maximum Surge Current
30 kA
Operating Temperature
-55 to 85 °C
Lead Finish
Tin
Mounting
Through Hole
Product Diameter
8 mm
Product Length
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536300000"
HTSN:
8536308000"
UNSPSC:
39121634
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
EUR    €1,0539
  • Additional Stock Lead Time: 14 Weeks 3 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 100


    image

    Invalid Quantity

    1,000:  

    €1,0539


    1,200:  

    €0,8699


    2,200:  

    €0,7989


    5,000:  

    €0,7659


    10,000:  

    €0,7239



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM