MF-RX090/72-2 by Bourns | PTC Resettable Fuse | Avnet EMEA
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
MF-RX090/72-2

Bourns

PTC Resettable Fuse 40A 72V T/R

Manufacturer Part #: MF-RX090/72-2

Alternate Part #: MF-RX090/72-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 72V T/R

Technical Attributes

Description
Value
Find similar Parts
Lead Diameter
0.51 mm
Seated Plane Height
16.7 mm
Mounting
Through Hole
Wire Form
Inside Crimp Standoff
Terminal Pitch
5.1 mm
Lead Finish
Tin
Trip Current
1.8 A
Operating Temperature
-40 to 85 °C
Product Diameter
11.7(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121600
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
EUR    €0,3089

In Stock:

3,000
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 3,000  Mult: 3,000


    image

    Invalid Quantity

    3,000:  

    €0,3089


    6,000:  

    €0,2399


    12,000:  

    €0,1879


    18,000:  

    €0,1709


    30,000:  

    €0,1579



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM