MF-RX025/72-0 by Bourns | PTC Resettable Fuse | Avnet EMEA
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
MF-RX025/72-0

Bourns

PTC Resettable Fuse 40A 72V Bulk

Manufacturer Part #: MF-RX025/72-0

Alternate Part #: MF-RX025/72-0


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 72V Bulk

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Wire Form
Inside Crimp Standoff
Lead Diameter
0.51 mm
Terminal Pitch
5.1 mm
Seated Plane Height
12.7 mm
Lead Finish
Tin
Trip Current
0.5 A
Operating Temperature
-40 to 85 °C
Product Diameter
7.4(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
UNSPSC:
39121600
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
EUR    €0,2959

In Stock:

12,500
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0,2959


    1,000:  

    €0,2299


    2,000:  

    €0,1809


    3,000:  

    €0,1639


    5,000:  

    €0,1509



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM