MF-RX020/72-0 by Bourns | PTC Resettable Fuse | Avnet EMEA
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
MF-RX020/72-0

Bourns

PTC Resettable Fuse 40A 72V Bulk

Manufacturer Part #: MF-RX020/72-0

Alternate Part #: MF-RX020/72-0


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 72V Bulk

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Lead Diameter
0.51 mm
Trip Current
0.4 A
Terminal Pitch
5.1 mm
Wire Form
Inside Crimp Standoff
Seated Plane Height
12.7 mm
Lead Finish
Tin
Operating Temperature
-40 to 85 °C
Product Diameter
7.4(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121600
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
EUR    €0,2779

In Stock:

13,000
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0,2779


    1,000:  

    €0,2159


    2,000:  

    €0,1689


    3,000:  

    €0,1539


    5,000:  

    €0,1419



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM