CMF-RL55A-0 by Bourns | PTC Resettable Fuse | Avnet EMEA
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
CMF-RL55A-0

Bourns

PTC Resettable Fuse 220VAC Bulk

Manufacturer Part #: CMF-RL55A-0

Alternate Part #: CMF-RL55A-0


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 220VAC Bulk

Key Features

  • Radial leaded devices
  • Aids compliance with
    • ITU-T K.20/21/45
    • Telcordia GR-1089-CORE
    • UL 60950, 3rd Ed.
  • Narrow resistance tolerance
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 125 °C
Terminal Pitch
5 mm
Mounting
Through Hole
Maximum Voltage Rating
220 Vac
Lead Finish
Tin
Wire Form
Opposing Crimp Standoff
Seated Plane Height
13 mm
Lead Diameter
0.6 mm
Hold Current
0.075 A
Number of Terminals
2
Maximum Trip Time
0.15@3A s
Trip Current
0.1 A
Agency Approvals
UL
Product Diameter
7.5(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080"
UNSPSC:
39121600
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
EUR    €0,5929
  • Additional Stock Lead Time: 20 Weeks 3 Days
  • Quantity:

    - | +

    Min: 600  Mult: 600


    image

    Invalid Quantity

    600:  

    €0,5929


    1,200:  

    €0,4609


    2,400:  

    €0,3619


    3,600:  

    €0,3289


    6,000:  

    €0,3029



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM