8020.0512.PT by SCHURTER | Fuses | Avnet EMEA
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
8020.0512.PT

SCHURTER

SPT 3.6X10 FUSE 630mA T

Manufacturer Part #: 8020.0512.PT

Alternate Part #: 8020.0512.PT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

SPT 3.6x10, 1.6 A, 250 VAC, Time-Lag T, Non-Resettable Fuse, 11 x 3,9mm

Key Features

Ceramic Tube IEC Standard Miniature Fuse

Technical Attributes

Description
Value
Find similar Parts
Maximum AC Voltage Rating
250 V
Type
Subminiature
Fuse Material
Ceramic
Acting
Time Delay
Operating Temperature
-20 to 70 °C
Max Processing Temp
260
Voltage Rating
250 V
Lead Finish
Tin
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
EUR    €0,2379
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,2379


    2,000:  

    €0,1849


    4,000:  

    €0,1519


    6,000:  

    €0,1279


    10,000:  

    €0,1189



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM