CDSOT23-0502B by Bourns | ESD Suppressors | Avnet EMEA
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
CDSOT23-0502B

Bourns

ESD Suppressor TVS 22KV 3-Pin SOT-23 T/R

Manufacturer Part #: CDSOT23-0502B

Alternate Part #: CDSOT23-0502B


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The CDSOT23-0502B bidirectional device provides ESD, EFT and Surge protection for high speed data ports meeting IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements. The Transient Voltage Suppressor array offers a Working Peak Reverse Voltage of 5 V and Minimum Breakdown Voltage of 6 V.The SOT23-3 packaged device will mount directly onto the industry standard SOT23-3 footprint. Bourns Chip Diodes are easy to handle with standard pick and place equipment and their fl at confi guration minimizes roll away.

Key Features

  • Lead free as standard
  • RoHS compliant
  • Low clamping voltage
  • Bidirectional ESD protection
  • Protects 2 lines

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Direction Type
Bi-Directional
Mounting
Surface Mount
Maximum Working Voltage
5 V
Operating Temperature
-55 to 125 °C
Number of Elements per Chip
2
Capacitance Value
15 pF
ESD Protection Voltage
22@Air Gap/15@Contact Disc kV
Maximum Clamping Voltage
9 V
Max Processing Temp
260
Type
TVS
Maximum Leakage Current
2.5 uA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541100080
HTSN:
8541100080
UNSPSC:
32111500
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
EUR    €0.35

In Stock

6000
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    €0.35


    6000:  

    €0.2718


    12000:  

    €0.2137


    18000:  

    €0.1941


    30000:  

    €0.1789



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM