593D476X96R3B2TE3 by Vishay | Capacitor Tantalum Solid SMT | Avnet EMEA
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
593D476X96R3B2TE3

Vishay

Cap Tant Solid 47uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.55 Ohm 125°C T/R

Manufacturer Part #: 593D476X96R3B2TE3

Alternate Part #: 593D476X96R3B2TE3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 47uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.55 Ohm 125°C T/R

Key Features

  • Low ESR
  • Molded case available in five case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • High ripple current carrying capability
  • Compatible with “high volume” automatic pick and place equipment
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Capacitance Value
47 uF
Voltage(DC)
6.3 V
Package/Case
3528-21,B
Mounting
Surface Mount
Lead Finish
Matte Tin
Polarity
Polar
Max Processing Temp
250 to 260|260
Case Style
Molded
Construction
Flat
Tolerance
10 %
Product Length
3.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121508
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
EUR    €0,3029

In Stock:

6,000
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €0,3029


    4,000:  

    €0,2499


    8,000:  

    €0,2039


    12,000:  

    €0,1439


    20,000:  

    €0,1299



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM