6TPF220ML by Panasonic | Capacitor Tantalum Solid SMT | Avnet EMEA
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
6TPF220ML

Panasonic

Cap Tant Solid 220uF 6.3V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343,D3L 0.012 Ohm 105°C Embossed T/R

Manufacturer Part #: 6TPF220ML

Alternate Part #: 6TPF220ML


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 220uF 6.3V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343,D3L 0.012 Ohm 105°C Embossed T/R

Key Features

  • Low ESR (5mΩ)
  • Large capacitance (1,000 μF max.)
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Construction
Flat
Polarity
Polar
Operating Temperature
-55 to 105 °C
Mounting
Surface Mount
Capacitance Value
220 uF
Case Style
Molded
Tolerance
20 %
Dissipation Factor
10 %
Max Processing Temp
250|260
Package/Case
7343,D3L
Voltage(DC)
6.3 V
Lead Finish
Palladium|Gold
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121508
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
EUR    €0.9771
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    €0.9771


    5000:  

    €0.9482


    10000:  

    €0.8802


    15000:  

    €0.8605


    25000:  

    €0.8283



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM