6TPF220M9L by Panasonic | Capacitor Tantalum Solid SMT | Avnet EMEA
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
6TPF220M9L

Panasonic

Cap Tant Solid 220uF 6.3V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343,D3L 0.009 Ohm 105°C Embossed T/R

Manufacturer Part #: 6TPF220M9L

Alternate Part #: 6TPF220M9L


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 220uF 6.3V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343,D3L 0.009 Ohm 105°C Embossed T/R

Key Features

  • Low ESR (5mΩ)
  • Large capacitance (1,000 μF max.)
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Construction
Flat
Mounting
Surface Mount
Operating Temperature
-55 to 105 °C
Polarity
Polar
Capacitance Value
220 uF
Dissipation Factor
10 %
Max Processing Temp
250|260
Tolerance
20 %
Case Style
Molded
Package/Case
7343,D3L
Lead Finish
Palladium|Gold
Voltage(DC)
6.3 V
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121508
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
EUR    €1.2651
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    €1.2651


    5000:  

    €1.2276


    10000:  

    €1.1395


    15000:  

    €1.114


    25000:  

    €1.0724



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM