6TPE470MI by Panasonic | Capacitor Tantalum Solid SMT | Avnet EMEA
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
6TPE470MI

Panasonic

Cap Tant Solid 470uF 6.3V D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343,D4 0.018 Ohm 105°C Embossed T/R

Manufacturer Part #: 6TPE470MI

Alternate Part #: 6TPE470MI


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 470uF 6.3V D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343,D4 0.018 Ohm 105°C Embossed T/R

Key Features

  • Low profile (Height 1.5 mm max.)
  • Low ESR (7 mΩ)
  • Large capacitance (1500 μF max.)
  • RoHS compliance, Halogen free
  • Rated capacitance (μF): 470

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Capacitance Value
470 uF
Lead Finish
Palladium|Gold
Voltage(DC)
6.3 V
Operating Temperature
-55 to 105 °C
Max Processing Temp
250|260
Dissipation Factor
15 %
Package/Case
7343,D4
Polarity
Polar
Equivalent Series Resistance
0.018 Ohm
Leakage Current
296.1@5Min uA
Construction
Flat
Case Style
Molded
Tolerance
20 %
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121508
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
EUR    €1,0569

In Stock:

2,000
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €1,0569


    4,000:  

    €1,0259


    8,000:  

    €0,9519


    12,000:  

    €0,9309


    20,000:  

    €0,8959



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM