6TPC47MB by Panasonic | Capacitor Tantalum Solid SMT | Avnet EMEA
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
6TPC47MB

Panasonic

Cap Tant Solid 47uF 6.3V B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528,B1 0.07 Ohm 105°C Embossed T/R

Manufacturer Part #: 6TPC47MB

Alternate Part #: 6TPC47MB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 47uF 6.3V B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528,B1 0.07 Ohm 105°C Embossed T/R

Key Features

  • Low profile (Height 1.1mm)
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Construction
Flat
Polarity
Polar
Operating Temperature
-55 to 105 °C
Leakage Current
29.6@5Min uA
Mounting
Surface Mount
Dissipation Factor
10 %
Equivalent Series Resistance
0.07 Ohm
Tolerance
20 %
Max Processing Temp
250|260
Case Style
Molded
Capacitance Value
47 uF
Voltage(DC)
6.3 V
Lead Finish
Palladium|Gold
Package/Case
3528,B1
Product Length
3.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121508
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
EUR    €0.7256
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    €0.7256


    6000:  

    €0.5557


    12000:  

    €0.4846


    18000:  

    €0.424


    30000:  

    €0.4019



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM