6TPB470M by Panasonic | Capacitor Tantalum Solid SMT | Avnet EMEA
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
6TPB470M

Panasonic

Cap Tant Solid 470uF 6.3V D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343,D4 0.035 Ohm 105°C Embossed T/R

Manufacturer Part #: 6TPB470M

Alternate Part #: 6TPB470M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 470uF 6.3V D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343,D4 0.035 Ohm 105°C Embossed T/R

Key Features

  • Standard
  • RoHS compliance, Halogen free
  • Rated capacitance (μF): 470

Technical Attributes

Description
Value
Find similar Parts
Leakage Current
296.1@5Min uA
Tolerance
20 %
Operating Temperature
-55 to 105 °C
Mounting
Surface Mount
Max Processing Temp
250|260
Case Style
Molded
Dissipation Factor
15 %
Package/Case
7343,D4
Lead Finish
Palladium|Gold
Capacitance Value
470 uF
Equivalent Series Resistance
0.035 Ohm
Polarity
Polar
Construction
Flat
Voltage(DC)
6.3 V
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080"
HTSN:
8532210080"
UNSPSC:
32121508
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
EUR    €0,7679

In Stock:

2,000
  • Additional Stock Lead Time: 16 Weeks 1 Day
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €0,7679


    4,000:  

    €0,7659


    8,000:  

    €0,7649


    12,000:  

    €0,7629


    20,000:  

    €0,7609



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM