6TPB220ML by Panasonic | SMT固体钽电容器 | Avnet EMEA
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
6TPB220ML

Panasonic

Cap Tant Solid 220uF 6.3V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343,D3L 0.04 Ohm 105°C Embossed T/R

Manufacturer Part #: 6TPB220ML

Alternate Part #: 6TPB220ML


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 220uF 6.3V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343,D3L 0.04 Ohm 105°C Embossed T/R

Key Features

  • TPB Series
  • Size : D3L
  • Voltage (V.DC) : 6.3
  • Capacitance (µF) : 220
  • Standard
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Construction
Flat
Leakage Current
138.6@5Min uA
Equivalent Series Resistance
0.04 Ohm
Operating Temperature
-55 to 105 °C
Mounting
Surface Mount
Capacitance Value
220 uF
Polarity
Polar
Case Style
Molded
Tolerance
20 %
Dissipation Factor
10 %
Max Processing Temp
250|260
Package/Case
7343,D3L
Voltage(DC)
6.3 V
Lead Finish
Palladium|Gold
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121508
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
EUR    €1.2286
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    €1.2286


    5000:  

    €0.9411


    10000:  

    €0.8206


    15000:  

    €0.718


    25000:  

    €0.6805



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM